Part Details for LTC1566-1IS8#PBF by Linear Technology
Overview of LTC1566-1IS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1566-1IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONTINUOUS TIME FILTER, 1 FUNC, BESSEL, LOWPASS, CMOS, PDSO8 | 2 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for LTC1566-1IS8#PBF
LTC1566-1IS8#PBF CAD Models
LTC1566-1IS8#PBF Part Data Attributes:
|
LTC1566-1IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1566-1IS8#PBF
Linear Technology
LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 7TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 33 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
Alternate Parts for LTC1566-1IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1566-1IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1566-1IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1566-1IS8#TR | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1IS8#PBF vs LTC1566-1IS8#TR |
LTC1566-1CS8#PBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1IS8#PBF vs LTC1566-1CS8#PBF |
LTC1566-1IS8#TRPBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1IS8#PBF vs LTC1566-1IS8#TRPBF |
LTC1566-1CS8#TRPBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1566-1IS8#PBF vs LTC1566-1CS8#TRPBF |
LTC1566-1IS8#TRPBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1IS8#PBF vs LTC1566-1IS8#TRPBF |
LTC1566-1IS8 | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1IS8#PBF vs LTC1566-1IS8 |
LTC1566-1CS8#TRPBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1IS8#PBF vs LTC1566-1CS8#TRPBF |
LTC1566-1IS8#PBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1IS8#PBF vs LTC1566-1IS8#PBF |