Part Details for LTC1609CG by Linear Technology
Overview of LTC1609CG by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1609CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 2 |
|
$30.0000 | Buy Now |
Part Details for LTC1609CG
LTC1609CG CAD Models
LTC1609CG Part Data Attributes
|
LTC1609CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1609CG
Linear Technology
LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1609CG
This table gives cross-reference parts and alternative options found for LTC1609CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1609CG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC1609CG vs LTC1609CG#TR |
LTC1609IG#TRPBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609CG vs LTC1609IG#TRPBF |
LTC1609CG | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC1609CG vs LTC1609CG |
LTC1609CG#TR | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1609CG vs LTC1609CG#TR |
LTC1609IG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC1609CG vs LTC1609IG#TR |
LTC1609IG | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC1609CG vs LTC1609IG |
LTC1609IG | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1609CG vs LTC1609IG |
LTC1609CG#PBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609CG vs LTC1609CG#PBF |