Part Details for LTC1698ES#TR by Analog Devices Inc
Overview of LTC1698ES#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC1698ES#TR
LTC1698ES#TR CAD Models
LTC1698ES#TR Part Data Attributes
|
LTC1698ES#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1698ES#TR
Analog Devices Inc
Switching Controller, Current-mode, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1698ES#TR
This table gives cross-reference parts and alternative options found for LTC1698ES#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1698ES#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1698ES#PBF | Isolated Secondary Synchronous Rectifier Controller | Analog Devices Inc | LTC1698ES#TR vs LTC1698ES#PBF |
LTC1698ES | Switching Controller, Current-mode, PDSO16 | Analog Devices Inc | LTC1698ES#TR vs LTC1698ES |
LTC1698IS#PBF | Isolated Secondary Synchronous Rectifier Controller | Analog Devices Inc | LTC1698ES#TR vs LTC1698IS#PBF |
LTC1698IS#PBF | LTC1698 - Isolated Secondary Synchronous Rectifier Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1698ES#TR vs LTC1698IS#PBF |
LTC1698ES | LTC1698 - Isolated Secondary Synchronous Rectifier Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1698ES#TR vs LTC1698ES |
LTC1698IS | Switching Controller, Current-mode, PDSO16 | Analog Devices Inc | LTC1698ES#TR vs LTC1698IS |
LTC1698ES#TRPBF | Isolated Secondary Synchronous Rectifier Controller | Analog Devices Inc | LTC1698ES#TR vs LTC1698ES#TRPBF |