Part Details for LTC1736CG by Linear Technology
Overview of LTC1736CG by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1736CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 24 Pin, Plastic, SSOP | 137 |
|
$3.5750 / $8.2500 | Buy Now |
Part Details for LTC1736CG
LTC1736CG CAD Models
LTC1736CG Part Data Attributes
|
LTC1736CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1736CG
Linear Technology
LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1736CG
This table gives cross-reference parts and alternative options found for LTC1736CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1736CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1736CG#TRPBF | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1736CG vs LTC1736CG#TRPBF |
LTC1736IG#PBF | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1736CG vs LTC1736IG#PBF |
LTC1736CG#PBF | 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1736CG vs LTC1736CG#PBF |
LTC1736IG#TRPBF | 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1736CG vs LTC1736IG#TRPBF |
LTC1736IG | Switching Controller, Current-mode, 3A, 500kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1736CG vs LTC1736IG |
LTC1736IG#PBF | 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1736CG vs LTC1736IG#PBF |
LTC1736CG#TR | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1736CG vs LTC1736CG#TR |
LTC1736IG#TR | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1736CG vs LTC1736IG#TR |
LTC1736IG | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1736CG vs LTC1736IG |