Part Details for LTC1772BIS6#TRMPBF by Linear Technology
Overview of LTC1772BIS6#TRMPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1772BIS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1772BIS6#TRMPBF-ND
|
DigiKey | LTC1772B - CONSTANT FREQUENCY CU Min Qty: 80 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$3.7500 | Buy Now |
|
Rochester Electronics | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$3.2200 / $3.7900 | Buy Now |
|
Chip1Cloud | IC REG CTRLR MULT TOP TSOT23-6 | 2300 |
|
RFQ |
Part Details for LTC1772BIS6#TRMPBF
LTC1772BIS6#TRMPBF CAD Models
LTC1772BIS6#TRMPBF Part Data Attributes:
|
LTC1772BIS6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1772BIS6#TRMPBF
Linear Technology
LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1772BIS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1772BIS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1772BIS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1772BIS6#PBF | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BIS6#TRMPBF vs LTC1772BIS6#PBF |
LTC1772BIS6#TRMPBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772BIS6#TRMPBF vs LTC1772BIS6#TRMPBF |
LTC1772BIS6#TRPBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772BIS6#TRMPBF vs LTC1772BIS6#TRPBF |
LTC1772BES6#TR | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1772BIS6#TRMPBF vs LTC1772BES6#TR |
LTC1772BES6#PBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772BIS6#TRMPBF vs LTC1772BES6#PBF |
LTC1772BIS6#TR | IC 1 A SWITCHING CONTROLLER, 650 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, MO-193, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC1772BIS6#TRMPBF vs LTC1772BIS6#TR |
LTC1772BES6#TRPBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772BIS6#TRMPBF vs LTC1772BES6#TRPBF |
LTC1772BIS6 | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1772BIS6#TRMPBF vs LTC1772BIS6 |
LTC1772BIS6#PBF | Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1772BIS6#TRMPBF vs LTC1772BIS6#PBF |
LTC1772BES6#TRM | LTC1772B - Constant Frequency Current Mode Step-Down DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1772BIS6#TRMPBF vs LTC1772BES6#TRM |