Part Details for LTC2312HTS8-14#TRMPBF by Linear Technology
Overview of LTC2312HTS8-14#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2312HTS8-14#TRMPBF
LTC2312HTS8-14#TRMPBF CAD Models
LTC2312HTS8-14#TRMPBF Part Data Attributes:
|
LTC2312HTS8-14#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2312HTS8-14#TRMPBF
Linear Technology
LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.056 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2312HTS8-14#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2312HTS8-14#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2312HTS8-14#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2312CTS8-14#PBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312CTS8-14#PBF |
LTC2312CTS8-14#TRMPBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312CTS8-14#TRMPBF |
LTC2312HTS8-14#TRPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312HTS8-14#TRPBF |
LTC2312HTS8-14#TRMPBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312HTS8-14#TRMPBF |
LTC2312ITS8-14#TRPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#TRPBF |
LTC2312HTS8-14#PBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312HTS8-14#PBF |
LTC2312ITS8-14#TRMPBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#TRMPBF |
LTC2312CTS8-14#TRPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312CTS8-14#TRPBF |
LTC2312ITS8-14#PBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#PBF |