Part Details for LTC2629IGN-1 by Analog Devices Inc
Overview of LTC2629IGN-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for LTC2629IGN-1
LTC2629IGN-1 CAD Models
LTC2629IGN-1 Part Data Attributes
|
LTC2629IGN-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2629IGN-1
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC2629IGN-1
This table gives cross-reference parts and alternative options found for LTC2629IGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2629IGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2629IGN-1#PBF | Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2629IGN-1 vs LTC2629IGN-1#PBF |
LTC2629IGN-1#PBF | LTC2629 - Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2629IGN-1 vs LTC2629IGN-1#PBF |
LTC2629IGN-1 | LTC2629 - Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2629IGN-1 vs LTC2629IGN-1 |