-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS232/RS485 Multiprotocol Transceivers with Integrated Termination
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2870HUFD#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1485 | Buy Now |
DISTI #
584-LTC2870HUFDTRPBF
|
Mouser Electronics | RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T RoHS: Compliant | 0 |
|
$10.4300 | Order Now |
|
Analog Devices Inc | RS232/RS485 Multiprotocol Tran Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$7.8500 / $16.6500 | Buy Now |
DISTI #
35243270
|
Verical | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$9.5100 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
LTC2870HUFDTRPB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.1400 / $10.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2870HUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2870HUFD#TRPBF
Analog Devices Inc
RS232/RS485 Multiprotocol Transceivers with Integrated Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 70 ns | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC2870HUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2870HUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2870CUFD#TRPBF | LTC2870 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: QFN; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2870HUFD#TRPBF vs LTC2870CUFD#TRPBF |
LTC2870CUFD#PBF | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | Analog Devices Inc | LTC2870HUFD#TRPBF vs LTC2870CUFD#PBF |
LTC2870CUFD#PBF | LTC2870 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: QFN; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2870HUFD#TRPBF vs LTC2870CUFD#PBF |
LTC2870CUFD#TRPBF | RS232/RS485 Multiprotocol Transceivers with Integrated Termination | Analog Devices Inc | LTC2870HUFD#TRPBF vs LTC2870CUFD#TRPBF |
LTC2870IUFD#TRPBF | LTC2870 - RS232/RS485 Multiprotocol Transceivers with Integrated Termination; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2870HUFD#TRPBF vs LTC2870IUFD#TRPBF |