Part Details for LTC2917HDDB-A1#PBF by Analog Devices Inc
Overview of LTC2917HDDB-A1#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Part Details for LTC2917HDDB-A1#PBF
LTC2917HDDB-A1#PBF CAD Models
LTC2917HDDB-A1#PBF Part Data Attributes
|
LTC2917HDDB-A1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2917HDDB-A1#PBF
Analog Devices Inc
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2917HDDB-A1#PBF
This table gives cross-reference parts and alternative options found for LTC2917HDDB-A1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2917HDDB-A1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2917IDDB-A1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917HDDB-A1#PBF vs LTC2917IDDB-A1#TRMPBF |
LTC2917CDDB-B1#PBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917HDDB-A1#PBF vs LTC2917CDDB-B1#PBF |
LTC2917HDDB-A1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917HDDB-A1#PBF vs LTC2917HDDB-A1#TRMPBF |
LTC2917HDDB-B1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917HDDB-A1#PBF vs LTC2917HDDB-B1#TRMPBF |
LTC2917CDDB-B1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917HDDB-A1#PBF vs LTC2917CDDB-B1#TRPBF |
LTC2917CDDB-B1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2917HDDB-A1#PBF vs LTC2917CDDB-B1#PBF |
LTC2917CDDB-A1#TRMPBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2917HDDB-A1#PBF vs LTC2917CDDB-A1#TRMPBF |
LTC2917IDDB-A1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917HDDB-A1#PBF vs LTC2917IDDB-A1#TRPBF |
LTC2917IDDB-A1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2917HDDB-A1#PBF vs LTC2917IDDB-A1#PBF |
LTC2917HDDB-B1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2917HDDB-A1#PBF vs LTC2917HDDB-B1#PBF |