-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5% Accurate Quad Configurable Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2275
|
Newark | Voltage Supervisor, Qfn-Ep-20, 125Deg C Rohs Compliant: Yes |Analog Devices LTC2963HUDC-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5200 / $7.8100 | Buy Now |
DISTI #
LTC2963HUDC-1#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
91 In Stock |
|
$4.2125 / $5.6900 | Buy Now |
DISTI #
584-LTC2963HUDC-1PBF
|
Mouser Electronics | Supervisory Circuits 0.5 Accurate Quad Configurable Supervisor RoHS: Compliant | 126 |
|
$4.2100 / $5.6900 | Buy Now |
|
Analog Devices Inc | ±0.5 Quad Supervisor w/ WD Min Qty: 1 Package Multiple: 91 | 1020 |
|
$3.3000 / $5.6900 | Buy Now |
DISTI #
77696489
|
Verical | Processor Supervisor Adj/Adj/Adj/Adj 4 Active Low/Open Drain/Push-Pull 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 220 |
|
$4.2560 / $7.0280 | Buy Now |
DISTI #
LTC2963HUDC1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.3600 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2963HUDC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2963HUDC-1#PBF
Analog Devices Inc
±0.5% Accurate Quad Configurable Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1752 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-02 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2963HUDC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2963HUDC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2963IUDC-1#PBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963HUDC-1#PBF vs LTC2963IUDC-1#PBF |
LTC2963CUDC-1#TRPBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963HUDC-1#PBF vs LTC2963CUDC-1#TRPBF |
LTC2963IUDC-1#TRPBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963HUDC-1#PBF vs LTC2963IUDC-1#TRPBF |
LTC2963HUDC-1#TRPBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963HUDC-1#PBF vs LTC2963HUDC-1#TRPBF |
LTC2963CUDC-1#PBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963HUDC-1#PBF vs LTC2963CUDC-1#PBF |