-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2833
|
Newark | Dc/Dc Conv, Buck-Boost, 1.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Voltage Min:2.4V, Input Voltage Max:25V, Output Current:600Ma, Ic Case/Package:Qfn-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3130EUDC#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$7.1700 / $10.0300 | Buy Now |
DISTI #
505-LTC3130EUDC#PBF-ND
|
DigiKey | IC REG BUCK-BST ADJ 600MA 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7055 In Stock |
|
$5.0125 / $6.7800 | Buy Now |
DISTI #
584-LTC3130EUDC#PBF
|
Mouser Electronics | Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Converter with 1.6 A Quiescent Current RoHS: Compliant | 13227 |
|
$5.0100 / $6.6900 | Buy Now |
DISTI #
V99:2348_16582760
|
Arrow Electronics | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 68 |
|
$5.3850 / $5.9240 | Buy Now |
|
Analog Devices Inc | 25V, 600mA Buck-Boost DC/DC Co Min Qty: 1 Package Multiple: 91 | 1502 |
|
$4.0100 / $6.7800 | Buy Now |
DISTI #
66352855
|
Verical | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 68 |
|
$5.3850 / $5.9240 | Buy Now |
DISTI #
LTC3130EUDC#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.1800 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3130EUDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3130EUDC#PBF
Analog Devices Inc
25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJ OUTPUT VOLTAGE= 1V TO 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3130EUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3130EUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3130IUDC#TRPBF | 25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current | Analog Devices Inc | LTC3130EUDC#PBF vs LTC3130IUDC#TRPBF |
LTC3130IUDC#PBF | 25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current | Analog Devices Inc | LTC3130EUDC#PBF vs LTC3130IUDC#PBF |