Datasheets
LTC3411EMS#PBF by:

1.25A, 4MHz, Synchronous Step-Down DC/DC Converter

Part Details for LTC3411EMS#PBF by Analog Devices Inc

Overview of LTC3411EMS#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTC3411EMS#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK6833
Newark Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.625V, Input Voltage Max:5.5V, Output Current:1.25A, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices LTC3411EMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 80
  • 1 $10.5500
  • 10 $9.5300
  • 25 $9.3100
  • 50 $9.0900
  • 100 $7.8900
  • 250 $7.5400
  • 500 $6.8700
$6.8700 / $10.5500 Buy Now
DISTI # LTC3411EMS#PBF-ND
DigiKey IC REG BUCK BST ADJ 1.25A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1349
In Stock
  • 1 $10.1400
  • 10 $9.1640
  • 50 $8.7376
  • 100 $7.5867
  • 250 $7.2458
  • 500 $6.6064
  • 1,000 $5.7540
$5.7540 / $10.1400 Buy Now
DISTI # 584-LTC3411EMS#PBF
Mouser Electronics Switching Voltage Regulators 1.25A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant 1883
  • 1 $10.1300
  • 10 $9.1600
  • 50 $8.7300
  • 100 $7.2600
  • 250 $6.8500
  • 500 $6.4400
  • 1,000 $5.7500
$5.7500 / $10.1300 Buy Now
DISTI # E54:1762_00090159
Arrow Electronics Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 Europe - 1333
  • 1 $8.7600
  • 10 $8.0440
  • 50 $7.7150
  • 100 $6.5170
  • 250 $6.3600
  • 500 $5.9350
  • 1,000 $5.4930
$5.4930 / $8.7600 Buy Now
DISTI # V36:1790_06469328
Arrow Electronics Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2332 Americas - 98
  • 100 $7.2100
  • 250 $6.8090
  • 500 $6.4080
  • 1,000 $5.7300
$5.7300 / $7.2100 Buy Now
Analog Devices Inc 1.25A, 4MHz, Sync Buck DC/DC C Min Qty: 1 Package Multiple: 50 570
  • 1 $10.1400
  • 10 $9.1640
  • 100 $7.5867
  • 250 $7.2458
  • 500 $6.6064
  • 1,000 $5.7540
$5.7540 / $10.1400 Buy Now
Rochester Electronics LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 13
  • 1 $6.1500
  • 25 $6.0300
  • 100 $5.7800
  • 500 $5.5400
  • 1,000 $5.2300
$5.2300 / $6.1500 Buy Now
DISTI # LTC3411EMSPBF
TME IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5.5VDC, 2.1A Min Qty: 1 0
  • 1 $6.4300
  • 10 $5.7800
  • 25 $5.3900
  • 100 $4.7700
$4.7700 / $6.4300 RFQ
DISTI # LTC3411EMS#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 0
  • 100 $5.9800
  • 500 $5.8100
  • 1,000 $5.6600
  • 5,000 $5.4500
$5.4500 / $5.9800 Buy Now
Chip-Germany GmbH   RoHS: Compliant Container: Tube 14
RFQ

Part Details for LTC3411EMS#PBF

LTC3411EMS#PBF CAD Models

LTC3411EMS#PBF Part Data Attributes:

LTC3411EMS#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC3411EMS#PBF Analog Devices Inc 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-10
Pin Count 10
Manufacturer Package Code 05-08-1661
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Input Voltage-Max 5.5 V
Input Voltage-Min 2.625 V
Input Voltage-Nom 3.3 V
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 4000 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC3411EMS#PBF

This table gives cross-reference parts and alternative options found for LTC3411EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3411EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC3411EMS#TRPBF 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3411EMS#PBF vs LTC3411EMS#TRPBF
LTC3411IMS Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411EMS#PBF vs LTC3411IMS
LTC3411IMS#TR IC 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller Linear Technology LTC3411EMS#PBF vs LTC3411IMS#TR
LTC3411EMS Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411EMS#PBF vs LTC3411EMS
LTC3411EMS#PBF LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411EMS#PBF vs LTC3411EMS#PBF
LTC3411EMS#TR LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411EMS#PBF vs LTC3411EMS#TR
LTC3411IMS#PBF 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3411EMS#PBF vs LTC3411IMS#PBF
LTC3411IMS#TR Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411EMS#PBF vs LTC3411IMS#TR
LTC3411IMS#PBF LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411EMS#PBF vs LTC3411IMS#PBF
Part Number Description Manufacturer Compare
LTC3411IMS#PBF LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411EMS#PBF vs LTC3411IMS#PBF
LTC3411EMS#PBF LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411EMS#PBF vs LTC3411EMS#PBF
LTC3411IMS#TR Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411EMS#PBF vs LTC3411IMS#TR
LTC3411IMS Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411EMS#PBF vs LTC3411IMS
LTC3411IMS#PBF 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3411EMS#PBF vs LTC3411IMS#PBF
LTC3411IMS#TR IC 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller Linear Technology LTC3411EMS#PBF vs LTC3411IMS#TR
LTC3411EMS#TR LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3411EMS#PBF vs LTC3411EMS#TR
LTC3411EMS Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3411EMS#PBF vs LTC3411EMS
LTC3411EMS#TRPBF 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter Analog Devices Inc LTC3411EMS#PBF vs LTC3411EMS#TRPBF

LTC3411EMS#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3411EMS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3411EMS#PBF by Analog Devices Inc

  • Please alert me when LTC3411EMS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC3411EMS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3411EMS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC3411EMS#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3411EMS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3411EMS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: