Part Details for LTC3412AEUF by Linear Technology
Overview of LTC3412AEUF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3412AEUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Win Source Electronics | LTC3412 - 2.5A, 4MHZ, MONOLITHIC / Switching Regulator IC Output | 30920 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for LTC3412AEUF
LTC3412AEUF CAD Models
LTC3412AEUF Part Data Attributes
|
LTC3412AEUF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3412AEUF
Linear Technology
LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.33 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC3412AEUF
This table gives cross-reference parts and alternative options found for LTC3412AEUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3412AEUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3412AIUF#PBF | 3A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412AEUF vs LTC3412AIUF#PBF |
LTC3412AEUF#TR | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF vs LTC3412AEUF#TR |
LTC3412AIUF#TR | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF vs LTC3412AIUF#TR |
LTC3412AEUF#TRPBF | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF vs LTC3412AEUF#TRPBF |
LTC3412AIUF#PBF | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF vs LTC3412AIUF#PBF |
LTC3412AEUF#TR | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF vs LTC3412AEUF#TR |
LTC3412AIUF | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF vs LTC3412AIUF |
LTC3412AEUF | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF vs LTC3412AEUF |
LTC3412AIUF#TRPBF | 3A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412AEUF vs LTC3412AIUF#TRPBF |
LTC3412AIUF#TRPBF | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF vs LTC3412AIUF#TRPBF |