Part Details for LTC3417AEDHC#TR by Analog Devices Inc
Overview of LTC3417AEDHC#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3417AEDHC#TR
LTC3417AEDHC#TR CAD Models
LTC3417AEDHC#TR Part Data Attributes
|
LTC3417AEDHC#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3417AEDHC#TR
Analog Devices Inc
Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3417AEDHC#TR
This table gives cross-reference parts and alternative options found for LTC3417AEDHC#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AEDHC#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3417AEDHC#PBF | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3417AEDHC#TR vs LTC3417AEDHC#PBF |
LTC3417AEDHC#TRPBF | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3417AEDHC#TR vs LTC3417AEDHC#TRPBF |
LTC3417AEDHC#TR | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417AEDHC#TR vs LTC3417AEDHC#TR |
LTC3417AEDHC | Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3417AEDHC#TR vs LTC3417AEDHC |
LTC3417AEDHC#TRPBF | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417AEDHC#TR vs LTC3417AEDHC#TRPBF |