Part Details for LTC3564EDCB#PBF by Linear Technology
Overview of LTC3564EDCB#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3564EDCB#PBF
LTC3564EDCB#PBF CAD Models
LTC3564EDCB#PBF Part Data Attributes
|
LTC3564EDCB#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3564EDCB#PBF
Linear Technology
IC 2.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.12,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3564EDCB#PBF
This table gives cross-reference parts and alternative options found for LTC3564EDCB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3564EDCB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3564IDCB#PBF | IC 2.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 3 MM, LEAD FREE, PLASTIC, MO-229TBD, DFN-6, Switching Regulator or Controller | Linear Technology | LTC3564EDCB#PBF vs LTC3564IDCB#PBF |
LTC3564IDCB#TRPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564EDCB#PBF vs LTC3564IDCB#TRPBF |
LTC3564EDCB#TRMPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564EDCB#PBF vs LTC3564EDCB#TRMPBF |
LTC3564EDCB#PBF | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3564EDCB#PBF vs LTC3564EDCB#PBF |
LTC3564EDCB#TRMPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564EDCB#PBF vs LTC3564EDCB#TRMPBF |
LTC3564IDCB#PBF | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3564EDCB#PBF vs LTC3564IDCB#PBF |
LTC3564IDCB#TRPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564EDCB#PBF vs LTC3564IDCB#TRPBF |
LTC3564IDCB#TRMPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564EDCB#PBF vs LTC3564IDCB#TRMPBF |