-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz, 1.25A Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3052
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:1.25A, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LTC3564ES5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$4.5700 / $6.5400 | Buy Now |
DISTI #
LTC3564ES5#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.25A TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4660 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LTC3564ES5TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz, 1.25A Sync Buck Reg RoHS: Compliant | 4221 |
|
$3.0200 / $6.2900 | Buy Now |
|
Analog Devices Inc | 2.25MHz, 1.25A Sync Buck Reg Min Qty: 1 Package Multiple: 500 | 932 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
LTC3564ES5TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 2A Min Qty: 500 | 0 |
|
$3.0800 | RFQ |
|
Ameya Holding Limited | LTC3564ES5#TRMPBF 降压 直流-直流转换器, 1.25A, 可调输出, 2.7 MHz, 5针 TSOT-23封装 | 932 |
|
RFQ | |
DISTI #
LTC3564ES5TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0300 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3564ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3564ES5#TRMPBF
Analog Devices Inc
2.25MHz, 1.25A Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC3564ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3564ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3564IS5#TRMPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRMPBF vs LTC3564IS5#TRMPBF |
LTC3564ES5#PBF | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC3564ES5#TRMPBF vs LTC3564ES5#PBF |
LTC3564ES5#TRPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564ES5#TRMPBF vs LTC3564ES5#TRPBF |
LTC3564ES5#PBF | IC 2.5 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN, Switching Regulator or Controller | Linear Technology | LTC3564ES5#TRMPBF vs LTC3564ES5#PBF |
LTC3564IS5#PBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRMPBF vs LTC3564IS5#PBF |
LTC3564ES5#TRMPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRMPBF vs LTC3564ES5#TRMPBF |
LTC3564IS5#TRPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564ES5#TRMPBF vs LTC3564IS5#TRPBF |
LTC3564ES5#TRPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRMPBF vs LTC3564ES5#TRPBF |