Part Details for LTC3731CG by Analog Devices Inc
Overview of LTC3731CG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3731CG
LTC3731CG CAD Models
LTC3731CG Part Data Attributes:
|
LTC3731CG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3731CG
Analog Devices Inc
Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3731CG
This table gives cross-reference parts and alternative options found for LTC3731CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3731CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3731HG#TR | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3731CG vs LTC3731HG#TR |
LTC3731IG | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3731CG vs LTC3731IG |
LTC3731IG#PBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CG vs LTC3731IG#PBF |
LTC3731CG#TRPBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CG vs LTC3731CG#TRPBF |
LTC3731HG#TR | LTC3731H - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 125°C | Linear Technology | LTC3731CG vs LTC3731HG#TR |
LTC3731HG#PBF | LTC3731H - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 125°C | Linear Technology | LTC3731CG vs LTC3731HG#PBF |
LTC3731CG#TR | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731CG vs LTC3731CG#TR |
LTC3731IG#TRPBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CG vs LTC3731IG#TRPBF |
LTC3731CG#PBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731CG vs LTC3731CG#PBF |
LTC3731HG#TRPBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CG vs LTC3731HG#TRPBF |