Part Details for LTC3731IUH#PBF by Analog Devices Inc
Overview of LTC3731IUH#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3731IUH#TRPBF | Analog Devices | 3-Phase, 600kHz, Sync Buck Sw | |
LTC3731IUH#PBF | Analog Devices | 3-Phase, 600kHz, Sync Buck Sw |
Price & Stock for LTC3731IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3731IUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
63 In Stock |
|
$8.1875 / $16.3200 | Buy Now |
DISTI #
584-LTC3731IUH#PBF
|
Mouser Electronics | Switching Voltage Regulators 3-Phase, 600kHz, Sync Buck Sw Reg Cntr RoHS: Compliant | 0 |
|
$8.1800 / $15.6200 | Order Now |
DISTI #
E54:1762_00091101
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 440kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2337 | Europe - 73 |
|
$9.0264 | Buy Now |
DISTI #
V36:1790_06477901
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 440kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2337 | Americas - 52 |
|
$8.0040 / $8.8900 | Buy Now |
|
Analog Devices Inc | 3-Phase, 600kHz, Sync Buck Sw Package Multiple: 73 | 86 |
|
$6.5500 / $16.3200 | Buy Now |
DISTI #
LTC3731IUHPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.6÷1.75VDC, 60A, SSOP36 Min Qty: 1 | 0 |
|
$6.6500 / $9.7700 | RFQ |
DISTI #
LTC3731IUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$8.4600 / $9.8200 | Buy Now |
|
Perfect Parts Corporation | 164 |
|
RFQ |
Part Details for LTC3731IUH#PBF
LTC3731IUH#PBF CAD Models
LTC3731IUH#PBF Part Data Attributes
|
LTC3731IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3731IUH#PBF
Analog Devices Inc
3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, M0-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3731IUH#PBF
This table gives cross-reference parts and alternative options found for LTC3731IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3731IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3731CUH | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731IUH#PBF vs LTC3731CUH |
LTC3731CUH#TRPBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731IUH#PBF vs LTC3731CUH#TRPBF |
LTC3731IUH#TRPBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731IUH#PBF vs LTC3731IUH#TRPBF |
LTC3731CUH#TRPBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731IUH#PBF vs LTC3731CUH#TRPBF |
LTC3731CUH#PBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731IUH#PBF vs LTC3731CUH#PBF |
LTC3731IUH#TR | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3731IUH#PBF vs LTC3731IUH#TR |
LTC3731CUH#TR | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3731IUH#PBF vs LTC3731CUH#TR |
LTC3731IUH | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3731IUH#PBF vs LTC3731IUH |
LTC3731IUH#TRPBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3731IUH#PBF vs LTC3731IUH#TRPBF |
LTC3731CUH | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3731IUH#PBF vs LTC3731CUH |