Part Details for LTC3829EUHF#PBF by Analog Devices Inc
Overview of LTC3829EUHF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3829EUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3250
|
Newark | Dc/Dc Ctrl, Sync Buck, 770Khz, 125Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):94%, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Switching Frequency:770Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3829EUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$7.9200 / $11.1000 | Buy Now |
DISTI #
LTC3829EUHF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
212 In Stock |
|
$6.0539 / $10.6700 | Buy Now |
DISTI #
584-LTC3829EUHF#PBF
|
Mouser Electronics | Switching Controllers 3-Phase, 1x Out Sync Buck DC/DC Cntr w/ RoHS: Compliant | 65 |
|
$5.9400 / $10.6700 | Buy Now |
|
Analog Devices Inc | 3-Phase, 1x Out Sync Buck DC/D Min Qty: 1 Package Multiple: 52 | 9455 |
|
$4.4400 / $10.6700 | Buy Now |
DISTI #
35213066
|
Verical | DC/DC Cntrlr Single-OUT Step Down 850kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 104 | Americas - 9360 |
|
$5.6923 / $6.8308 | Buy Now |
|
Rochester Electronics | LTC3829 - 3-Phase, Synchronous Regulators with Diffamp RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$7.5900 / $8.9300 | Buy Now |
DISTI #
LTC3829EUHFPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷5VDC, 60A, Ch: 1 Min Qty: 1 | 0 |
|
$4.6900 / $6.8900 | RFQ |
DISTI #
LTC3829EUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 104 | 0 |
|
$5.7300 / $6.2900 | Buy Now |
Part Details for LTC3829EUHF#PBF
LTC3829EUHF#PBF CAD Models
LTC3829EUHF#PBF Part Data Attributes
|
LTC3829EUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3829EUHF#PBF
Analog Devices Inc
3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3829EUHF#PBF
This table gives cross-reference parts and alternative options found for LTC3829EUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3829EUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3829EUHF#TRPBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EUHF#PBF vs LTC3829EUHF#TRPBF |
LTC3829IUHF#PBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EUHF#PBF vs LTC3829IUHF#PBF |
LTC3829EUHF#PBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EUHF#PBF vs LTC3829EUHF#PBF |
LTC3829EUHF#TRPBF | 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp | Analog Devices Inc | LTC3829EUHF#PBF vs LTC3829EUHF#TRPBF |
LTC3829IUHF#TRPBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EUHF#PBF vs LTC3829IUHF#TRPBF |