-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast Accurate Step-Down DC/DC Controller with Differential Output Sensing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3253
|
Newark | Dc/Dc Ctrl, Sync Buck, 2Mhz, 125Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, Switching Frequency:2Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3833EUDC#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$5.4000 / $7.5500 | Buy Now |
DISTI #
LTC3833EUDC#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2018 In Stock |
|
$4.1178 / $7.2600 | Buy Now |
DISTI #
584-LTC3833EUDC#PBF
|
Mouser Electronics | Switching Voltage Regulators Fast Acc Buck DC/DC Cntr w/ Diff Out Sen RoHS: Compliant | 328 |
|
$4.1000 / $7.2600 | Buy Now |
|
Analog Devices Inc | Fast Acc Buck DC/DC Cntr w/ Di Min Qty: 1 Package Multiple: 91 | 677 |
|
$3.0200 / $7.2600 | Buy Now |
|
Rochester Electronics | LTC3833 - Fast Accurate Step-Down DC/DC Controller with Remote Sense RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$3.7400 / $4.4000 | Buy Now |
DISTI #
LTC3833EUDCPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷5.5VDC, 25A Min Qty: 1 | 0 |
|
$3.1600 / $4.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3833EUDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3833EUDC#PBF
Analog Devices Inc
Fast Accurate Step-Down DC/DC Controller with Differential Output Sensing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3833EUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3833EUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3833IUDC#TRPBF | LTC3833 - Fast Accurate Step-Down DC/DC Controller with Differential Output Sensing; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3833EUDC#PBF vs LTC3833IUDC#TRPBF |
LTC3833IUDC#PBF | LTC3833 - Fast Accurate Step-Down DC/DC Controller with Differential Output Sensing; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3833EUDC#PBF vs LTC3833IUDC#PBF |
LTC3833EUDC#TRPBF | LTC3833 - Fast Accurate Step-Down DC/DC Controller with Differential Output Sensing; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3833EUDC#PBF vs LTC3833EUDC#TRPBF |
LTC3833IUDC#PBF | Fast Accurate Step-Down DC/DC Controller with Differential Output Sensing | Analog Devices Inc | LTC3833EUDC#PBF vs LTC3833IUDC#PBF |