Part Details for LTC4050EMS-4.2#TRPBF by Linear Technology
Overview of LTC4050EMS-4.2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4050EMS-4.2#TRPBF
LTC4050EMS-4.2#TRPBF CAD Models
LTC4050EMS-4.2#TRPBF Part Data Attributes
|
LTC4050EMS-4.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4050EMS-4.2#TRPBF
Linear Technology
LTC4050 - Lithium-Ion Linear Battery Charger Controller with Thermistor Interface; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4050EMS-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4050EMS-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4050EMS-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4050EMS-4.2#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO10 | Analog Devices Inc | LTC4050EMS-4.2#TRPBF vs LTC4050EMS-4.2#TR |
LTC4050EMS-4.2#TRPBF | Lithium-Ion Linear Battery Charger Controller with Thermistor Interface | Analog Devices Inc | LTC4050EMS-4.2#TRPBF vs LTC4050EMS-4.2#TRPBF |
LTC4050EMS-4.2#TR | LTC4050 - Lithium-Ion Linear Battery Charger Controller with Thermistor Interface; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4050EMS-4.2#TRPBF vs LTC4050EMS-4.2#TR |