Part Details for LTC4088EDE#TRPBF by Analog Devices Inc
Overview of LTC4088EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for LTC4088EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3386
|
Newark | Battery Charger, Li-Ion/Li-Pol, 1.5A, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:1.5A, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4088EDE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2493 |
|
$3.4600 / $4.6700 | Buy Now |
DISTI #
LTC4088EDE#TRPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8812 In Stock |
|
$3.3250 / $4.4900 | Buy Now |
DISTI #
584-LTC4088EDE#TRPBF
|
Mouser Electronics | Battery Management Hi Eff Bat Chr/USB Pwr Manager RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
|
Analog Devices Inc | Hi Eff Bat Chr/USB Pwr Manager Min Qty: 1 Package Multiple: 2500 | 4263 |
|
$2.6600 / $4.4900 | Buy Now |
DISTI #
LTC4088EDETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
Part Details for LTC4088EDE#TRPBF
LTC4088EDE#TRPBF CAD Models
LTC4088EDE#TRPBF Part Data Attributes:
|
LTC4088EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4088EDE#TRPBF
Analog Devices Inc
High Efficiency Battery Charger/USB Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RECHARGE BATTERY THRESHOLD VOLTAGE -0.1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +-0.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4088EDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4088EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4088EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4088EDE#TRPBF | LTC4088 - High Efficiency Battery Charger/USB Power Manager; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4088EDE#TRPBF vs LTC4088EDE#TRPBF |
LTC4088EDE#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO14 | Analog Devices Inc | LTC4088EDE#TRPBF vs LTC4088EDE#TR |
LTC4088EDE#TR | IC 3 A BATTERY CHARGE CONTROLLER, 2.7 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-14, Switching Regulator or Controller | Linear Technology | LTC4088EDE#TRPBF vs LTC4088EDE#TR |