-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4221CGN#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SSOP Min Qty: 1 Lead time: 33 Weeks Container: Tube |
100 In Stock |
|
$5.5767 / $9.8300 | Buy Now |
DISTI #
584-LTC4221CGN#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Hot Swap Cntr/Pwr Sequencer w/ 2x Spe RoHS: Compliant | 433 |
|
$5.5700 / $9.8200 | Buy Now |
DISTI #
E54:1762_00091702
|
Arrow Electronics | Hot Swap Controller 2-CH 13.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2230 | Europe - 50 |
|
$5.0650 / $8.5230 | Buy Now |
|
Analog Devices Inc | 2x Hot Swap Cntr/Pwr Sequencer Min Qty: 1 Package Multiple: 100 | 8220 |
|
$5.5767 / $9.8300 | Buy Now |
|
Ameya Holding Limited | IC CTLR HOT SWAP DUAL 16SSOP | 8220 |
|
RFQ | |
DISTI #
LTC4221CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2800 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4221CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4221CGN#PBF
Analog Devices Inc
Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC4221CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4221CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4221IGN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221IGN |
LTC4221IGN#PBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221IGN#PBF |
LTC4221CGN#PBF | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4221CGN#PBF vs LTC4221CGN#PBF |
LTC4221IGN#TRPBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221IGN#TRPBF |
LTC4221IGN | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4221CGN#PBF vs LTC4221IGN |
LTC4221CGN#TRPBF | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4221CGN#PBF vs LTC4221CGN#TRPBF |
LTC4221CGN#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221CGN#TR |
LTC4221CGN | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4221CGN#PBF vs LTC4221CGN |
LTC4221IGN#TR | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4221CGN#PBF vs LTC4221IGN#TR |
LTC4221CGN#TRPBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#PBF vs LTC4221CGN#TRPBF |