Part Details for LTC4300A-3CDD#PBF by Analog Devices Inc
Overview of LTC4300A-3CDD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Transportation and Logistics
Telecommunications
Price & Stock for LTC4300A-3CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4300A-3CDD#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-LTC4300A-3CDDPBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level Shifting Hot Swappable 2-Wire Bus RoHS: Compliant | 109 |
|
$3.5000 / $6.6300 | Buy Now |
|
Analog Devices Inc | Level Shifting Hot Swappable 2 Min Qty: 1 Package Multiple: 121 | 0 |
|
$2.4800 / $6.6400 | Buy Now |
|
Rochester Electronics | LTC4300 - LEVEL SHIFTING Hot SwapPABLE 2-WIRE BUS BUFFER WITH ENABLE RoHS: Compliant Status: Active Min Qty: 1 | 403 |
|
$3.0700 / $3.6200 | Buy Now |
DISTI #
LTC4300A-3CDDPB
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.2000 / $3.5100 | Buy Now |
Part Details for LTC4300A-3CDD#PBF
LTC4300A-3CDD#PBF CAD Models
LTC4300A-3CDD#PBF Part Data Attributes:
|
LTC4300A-3CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4300A-3CDD#PBF
Analog Devices Inc
Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4300A-3CDD#PBF
This table gives cross-reference parts and alternative options found for LTC4300A-3CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300A-3CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4300A-3CDD#TRPBF | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | Analog Devices Inc | LTC4300A-3CDD#PBF vs LTC4300A-3CDD#TRPBF |
LTC4300A-3CDD | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300A-3CDD#PBF vs LTC4300A-3CDD |
LTC4300A-3CDD#PBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CDD#PBF vs LTC4300A-3CDD#PBF |
LTC4300A-3IDD#TRPBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300A-3CDD#PBF vs LTC4300A-3IDD#TRPBF |
LTC4300A-3IDD | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300A-3CDD#PBF vs LTC4300A-3IDD |
LTC4300A-3IDD#PBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300A-3CDD#PBF vs LTC4300A-3IDD#PBF |
LTC4300A-3CDD#TRPBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CDD#PBF vs LTC4300A-3CDD#TRPBF |
LTC4300A-3IDD | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300A-3CDD#PBF vs LTC4300A-3IDD |
LTC4300A-3IDD#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300A-3CDD#PBF vs LTC4300A-3IDD#TR |
LTC4300A-3IDD#TR | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300A-3CDD#PBF vs LTC4300A-3IDD#TR |