Part Details for LTC4350IGN#PBF by Analog Devices Inc
Overview of LTC4350IGN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4350IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4350IGN#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
67 In Stock |
|
$7.9120 / $12.4900 | Buy Now |
DISTI #
584-LTC4350IGN#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swappable Load Share Cntr RoHS: Compliant | 78 |
|
$7.7000 / $12.4900 | Buy Now |
|
Analog Devices Inc | Hot Swappable Load Share Cntr Min Qty: 1 Package Multiple: 100 | 814 |
|
$7.9120 / $12.4900 | Buy Now |
DISTI #
35217069
|
Verical | Hot Swap Controller 1-CH 17V N-Channel 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$6.5000 | Buy Now |
|
Rochester Electronics | LTC4350 - Hot Swappable Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$7.3000 / $8.5900 | Buy Now |
DISTI #
LTC4350IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$7.6100 / $8.3400 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for LTC4350IGN#PBF
LTC4350IGN#PBF CAD Models
LTC4350IGN#PBF Part Data Attributes:
|
LTC4350IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4350IGN#PBF
Analog Devices Inc
Hot Swappable Load Share Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC4350IGN#PBF
This table gives cross-reference parts and alternative options found for LTC4350IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4350IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4350CGN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 | Analog Devices Inc | LTC4350IGN#PBF vs LTC4350CGN |
LTC4350IGN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 | Analog Devices Inc | LTC4350IGN#PBF vs LTC4350IGN |
LTC4350CGN#PBF | Hot Swappable Load Share Controller | Analog Devices Inc | LTC4350IGN#PBF vs LTC4350CGN#PBF |
LTC4350IGN | LTC4350 - Hot Swappable Load Share Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4350IGN#PBF vs LTC4350IGN |
LTC4350CGN#PBF | LTC4350 - Hot Swappable Load Share Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4350IGN#PBF vs LTC4350CGN#PBF |