Part Details for LTC4441EMSE#PBF by Analog Devices Inc
Overview of LTC4441EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC4441EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4441EMSE#PBF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
198 In Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
584-LTC4441EMSE#PBF
|
Mouser Electronics | Gate Drivers N-Ch MOSFET Gate Drvr RoHS: Compliant | 51 |
|
$3.4000 / $6.4400 | Buy Now |
|
Analog Devices Inc | N-Ch MOSFET Gate Drvr Min Qty: 1 Package Multiple: 50 | 440 |
|
$3.2374 / $6.4500 | Buy Now |
Part Details for LTC4441EMSE#PBF
LTC4441EMSE#PBF CAD Models
LTC4441EMSE#PBF Part Data Attributes:
|
LTC4441EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4441EMSE#PBF
Analog Devices Inc
N-Channel MOSFET Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7.5 V | |
Supply Voltage1-Max | 8 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4441EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC4441EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4441EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4441EMSE | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO10 | Analog Devices Inc | LTC4441EMSE#PBF vs LTC4441EMSE |
LTC4441EMSE#PBF | LTC4441 - N-Channel MOSFET Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4441EMSE#PBF vs LTC4441EMSE#PBF |