Part Details for LTC5532EDC#TRPBF by Analog Devices Inc
Overview of LTC5532EDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for LTC5532EDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5532EDC#TRPBF-ND
|
DigiKey | IC RF DETECT 300MHZ-7GHZ 6DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2374 | Buy Now |
DISTI #
584-LTC5532EDC#TRPBF
|
Mouser Electronics | RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
|
Analog Devices Inc | Prec 300MHz to 7GHz RF Detecto Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4100 / $3.3400 | Buy Now |
DISTI #
35243564
|
Verical | RF Detector 300MHz to 7000MHz 10dBm 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.7077 | Buy Now |
DISTI #
LTC5532EDCTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1100 / $3.2300 | Buy Now |
Part Details for LTC5532EDC#TRPBF
LTC5532EDC#TRPBF CAD Models
LTC5532EDC#TRPBF Part Data Attributes
|
LTC5532EDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5532EDC#TRPBF
Analog Devices Inc
Precision 300MHz to 7GHz RF Detector with Gain and Offset Adjustment
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC5532EDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC5532EDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5532EDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5532EDC#TR | LTC5532 - Precision 300MHz to 7GHz RF Detector with Gain and Offset Adjustment; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5532EDC#TRPBF vs LTC5532EDC#TR |