Part Details for LTC5535ES6#TRPBF by Analog Devices Inc
Overview of LTC5535ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTC5535ES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5535ES6#TRPBF-ND
|
DigiKey | IC RF DETECT 600MHZ-7GHZ TSOT23 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9553 | Buy Now |
DISTI #
584-LTC5535ES6#TRPBF
|
Mouser Electronics | RF Detector Prec 600MHz to 7GHz, RF Detector w/ Adj RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Analog Devices Inc | Prec 600MHz to 7GHz, RF Detect Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
LTC5535ES6TRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8400 / $2.9500 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
Part Details for LTC5535ES6#TRPBF
LTC5535ES6#TRPBF CAD Models
LTC5535ES6#TRPBF Part Data Attributes
|
LTC5535ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5535ES6#TRPBF
Analog Devices Inc
Precision 600MHz to 7GHz, RF Detector with Adjustable Gain and 12MHz Baseband Bandwidth
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, S6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |