Part Details for LTC6101BHS5#TRPBF by Linear Technology
Overview of LTC6101BHS5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6101BHS5#TRPBF
LTC6101BHS5#TRPBF CAD Models
LTC6101BHS5#TRPBF Part Data Attributes
|
LTC6101BHS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101BHS5#TRPBF
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-23 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LTC6101BHS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC6101BHS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101BHS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6101BCS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRPBF vs LTC6101BCS5#TR |
LTC6101BHS5#PBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TRPBF vs LTC6101BHS5#PBF |
LTC6101BCS5#TRM | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101BHS5#TRPBF vs LTC6101BCS5#TRM |
LTC6101BCS5#TRMPBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101BHS5#TRPBF vs LTC6101BCS5#TRMPBF |
LTC6101BHS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRPBF vs LTC6101BHS5 |
LTC6101BHS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TRPBF vs LTC6101BHS5#TR |
LTC6101BHS5 | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TRPBF vs LTC6101BHS5 |
LTC6101BHS5#TRMPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101BHS5#TRPBF vs LTC6101BHS5#TRMPBF |
LTC6101BIS5#TRMPBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6101BHS5#TRPBF vs LTC6101BIS5#TRMPBF |
LTC6101BHS5#TRMPBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TRPBF vs LTC6101BHS5#TRMPBF |