Part Details for LTC6103CMS8 by Linear Technology
Overview of LTC6103CMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6103CMS8
LTC6103CMS8 CAD Models
LTC6103CMS8 Part Data Attributes
|
LTC6103CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6103CMS8
Linear Technology
IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC6103CMS8
This table gives cross-reference parts and alternative options found for LTC6103CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6103CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6103HMS8#PBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6103CMS8 vs LTC6103HMS8#PBF |
LTC6103HMS8#TR | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | Linear Technology | LTC6103CMS8 vs LTC6103HMS8#TR |
LTC6103IMS8#PBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6103CMS8 vs LTC6103IMS8#PBF |
LTC6103CMS8#TR | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | Linear Technology | LTC6103CMS8 vs LTC6103CMS8#TR |
LTC6103CMS8#TRPBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6103CMS8 vs LTC6103CMS8#TRPBF |
LTC6103IMS8 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | Linear Technology | LTC6103CMS8 vs LTC6103IMS8 |
LTC6103CMS8#PBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6103CMS8 vs LTC6103CMS8#PBF |
LTC6103HMS8#TRPBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6103CMS8 vs LTC6103HMS8#TRPBF |