Part Details for LTC6252CS6#TRPBF by Linear Technology
Overview of LTC6252CS6#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6252CS6#TRPBF | Analog Devices | 720MHz, 3.5mA Pwr Eff R2R I/O | |
LTC6252CS6#TRMPBF | Analog Devices | 720MHz, 3.5mA Pwr Eff R2R I/O | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC6252CS6#TRPBF
LTC6252CS6#TRPBF CAD Models
LTC6252CS6#TRPBF Part Data Attributes
|
LTC6252CS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6252CS6#TRPBF
Linear Technology
LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 5.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Voltage Gain-Min | 1800 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LTC6252CS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC6252CS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6252CS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6252IS6#TRMPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRPBF vs LTC6252IS6#TRMPBF |
LTC6252CS6#TRM | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC6252CS6#TRPBF vs LTC6252CS6#TRM |
LTC6252CS6#TRMPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRPBF vs LTC6252CS6#TRMPBF |
LTC6252IS6#PBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6252CS6#TRPBF vs LTC6252IS6#PBF |
LTC6252HS6#PBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6252CS6#TRPBF vs LTC6252HS6#PBF |
LTC6252IS6#TRMPBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6252CS6#TRPBF vs LTC6252IS6#TRMPBF |
LTC6252IS6#PBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRPBF vs LTC6252IS6#PBF |
LTC6252CS6#PBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6252CS6#TRPBF vs LTC6252CS6#PBF |
LTC6252CS6#PBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRPBF vs LTC6252CS6#PBF |
LTC6252IS6#TRM | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC6252CS6#TRPBF vs LTC6252IS6#TRM |