Part Details for LTC660CS8 by Analog Devices Inc
Overview of LTC660CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC660CS8
LTC660CS8 CAD Models
LTC660CS8 Part Data Attributes
|
LTC660CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC660CS8
Analog Devices Inc
Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm |
Alternate Parts for LTC660CS8
This table gives cross-reference parts and alternative options found for LTC660CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC660CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2660M | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LTC660CS8 vs LM2660M |
LM2660M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LTC660CS8 vs LM2660M/NOPB |
LM2660M | SWITCHED CAPACITOR CONVERTER, 40kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LTC660CS8 vs LM2660M |
LM2660MX | Switched Capacitor Voltage Converter 8-SOIC -40 to 85 | Texas Instruments | LTC660CS8 vs LM2660MX |
LTC660CS8 | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC660CS8 vs LTC660CS8 |
LTC660CS8#PBF | 100mA CMOS Voltage Converter | Analog Devices Inc | LTC660CS8 vs LTC660CS8#PBF |
LM2660M | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LTC660CS8 vs LM2660M |
LM2660M/NOPB | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LTC660CS8 vs LM2660M/NOPB |
LTC660CS8#TRPBF | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC660CS8 vs LTC660CS8#TRPBF |
LM2660MX | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LTC660CS8 vs LM2660MX |