-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.25ppm Noise, Low Drift Precision References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3957
|
Newark | Volt Ref, 5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Ltc6655 Series, Initial Accuracy:0.05%, Temperature Coefficient:5Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC6655CHMS8-5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1286 |
|
$6.1200 / $10.7700 | Buy Now |
DISTI #
LTC6655CHMS8-5#TRPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3738 In Stock |
|
$5.6590 / $10.3600 | Buy Now |
DISTI #
584-C6655CHMS8-5TPF
|
Mouser Electronics | Voltage References 0.25ppm N, L Drift Prec Refs RoHS: Compliant | 1501 |
|
$5.6500 / $10.3600 | Buy Now |
|
Analog Devices Inc | 0.25ppm N, L Drift Prec Refs Min Qty: 1 Package Multiple: 2500 | 750 |
|
$5.6590 / $10.3600 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 5V 8MSOP | 750 |
|
RFQ | |
DISTI #
LTC6655CHMS85TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5700 / $5.7800 | Buy Now |
|
Chip1Cloud | IC VREF SERIES 0.05% 8MSOP / Series Voltage Reference IC Fixed 5V V ��0.05% 5 mA 8-MSOP | 5000 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 0.05% 8MSOP / Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA 8-MSOP | 10550 |
|
$33.9130 / $50.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6655CHMS8-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6655CHMS8-5#TRPBF
Analog Devices Inc
0.25ppm Noise, Low Drift Precision References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 5.197 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6655CHMS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6655CHMS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6655CHMS8-5#PBF | LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6655CHMS8-5#TRPBF vs LTC6655CHMS8-5#PBF |
LTC6655CHMS8-5#PBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | LTC6655CHMS8-5#TRPBF vs LTC6655CHMS8-5#PBF |