Part Details for LTC6906IS6#TRPBF by Analog Devices Inc
Overview of LTC6906IS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LTC6906IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4019
|
Newark | Oscillator, 1Mhz, 5.5V, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6906IS6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4427 |
|
$3.1600 / $5.9800 | Buy Now |
DISTI #
LTC6906IS6#TRPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6326 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-LTC6906IS6#TRPBF
|
Mouser Electronics | Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 RoHS: Compliant | 6084 |
|
$2.7500 / $5.7500 | Buy Now |
|
Analog Devices Inc | uP, 10kHz to 1MHz Res Set Osc Min Qty: 1 Package Multiple: 2500 | 6266 |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
LTC6906IS6TRPBF
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7700 / $2.8900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 847 |
|
RFQ |
Part Details for LTC6906IS6#TRPBF
LTC6906IS6#TRPBF CAD Models
LTC6906IS6#TRPBF Part Data Attributes:
|
LTC6906IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6906IS6#TRPBF
Analog Devices Inc
Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 25 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 25 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for LTC6906IS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC6906IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6906IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6906HS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRPBF vs LTC6906HS6#TRPBF |
LTC6906IS6#TRMPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRPBF vs LTC6906IS6#TRMPBF |
LTC6906CS6#TRMPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRPBF vs LTC6906CS6#TRMPBF |