Datasheets
LTC6910-1HTS8#TR by:

Instrumentation Amplifier, 1 Func, 1800uV Offset-Max, PDSO8

Part Details for LTC6910-1HTS8#TR by Analog Devices Inc

Overview of LTC6910-1HTS8#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LTC6910-1HTS8#TR

LTC6910-1HTS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC6910-1HTS8#TR Part Data Attributes

LTC6910-1HTS8#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC6910-1HTS8#TR Analog Devices Inc Instrumentation Amplifier, 1 Func, 1800uV Offset-Max, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description VSSOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER
Input Offset Voltage-Max 1800 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Seated Height-Max 1 mm
Slew Rate-Nom 16 V/us
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Gain-Max 100
Voltage Gain-Min 1
Voltage Gain-Nom 2
Width 1.625 mm

Alternate Parts for LTC6910-1HTS8#TR

This table gives cross-reference parts and alternative options found for LTC6910-1HTS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6910-1HTS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC6910-1CTS8#TRMPBF Digitally Controlled Programmable Gain Amplifiers in SOT-23 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1CTS8#TRMPBF
LTC6910-1ITS8#TRPBF Digitally Controlled Programmable Gain Amplifiers in SOT-23 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1ITS8#TRPBF
LTC6910-1HTS8#TR LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1HTS8#TR
LTC6910-1CTS8#TRM LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1CTS8#TRM
LTC6910-1CTS8#TRPBF Digitally Controlled Programmable Gain Amplifiers in SOT-23 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1CTS8#TRPBF
LTC6910-1CTS8#TR LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1CTS8#TR
LTC6910-1ITS8#TRPBF LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1ITS8#TRPBF
LTC6910-1HTS8#TRM LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1HTS8#TRM
LTC6910-1CTS8#PBF Digitally Controlled Programmable Gain Amplifiers in SOT-23 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1CTS8#PBF
LTC6910-1CTS8#TRM Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1CTS8#TRM
Part Number Description Manufacturer Compare
LTC6910-1CTS8#TRPBF Digitally Controlled Programmable Gain Amplifiers in SOT-23 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1CTS8#TRPBF
LTC6910-1HTS8#TRM LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1HTS8#TRM
LTC6910-1ITS8#TRPBF LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1ITS8#TRPBF
LTC6910-1CTS8#TR LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1CTS8#TR
LTC6910-1HTS8#TRPBF LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1HTS8#TRPBF
LTC6910-1CTS8#TRMPBF LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1CTS8#TRMPBF
LTC6910-1CTS8#PBF Digitally Controlled Programmable Gain Amplifiers in SOT-23 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1CTS8#PBF
LTC6910-1ITS8#TRMPBF Digitally Controlled Programmable Gain Amplifiers in SOT-23 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1ITS8#TRMPBF
LTC6910-1HTS8#TR LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC6910-1HTS8#TR vs LTC6910-1HTS8#TR
LTC6910-1CTS8#TRM Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8 Analog Devices Inc LTC6910-1HTS8#TR vs LTC6910-1CTS8#TRM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6910-1HTS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6910-1HTS8#TR by Analog Devices Inc

  • Please alert me when LTC6910-1HTS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC6910-1HTS8#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6910-1HTS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC6910-1HTS8#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6910-1HTS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6910-1HTS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: