Part Details for LTC6992HS6-1#TRMPBF by Analog Devices Inc
Overview of LTC6992HS6-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6992HS6-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4080
|
Newark | Oscillator, 1Mhz, 5.5V, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6992HS6-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 371 |
|
$4.8800 / $6.8200 | Buy Now |
DISTI #
505-LTC6992HS6-1#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10051 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
584-C6992HS6-1TRMPBF
|
Mouser Electronics | Switching Controllers TimerBlox: V-Controlled Pulse Width Mod RoHS: Compliant | 1883 |
|
$3.7200 / $6.5500 | Buy Now |
|
Analog Devices Inc | TimerBlox: V-Controlled Pulse Min Qty: 1 Package Multiple: 500 | 2011 |
|
$3.5845 / $6.5600 | Buy Now |
|
NexGen Digital | 30 |
|
RFQ | ||
DISTI #
LTC6992HS61TRMP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5300 / $3.7600 | Buy Now |