Part Details for LTC6992IS6-4#TRMPBF by Linear Technology
Overview of LTC6992IS6-4#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6992IS6-4#TRMPBF
LTC6992IS6-4#TRMPBF CAD Models
LTC6992IS6-4#TRMPBF Part Data Attributes:
|
LTC6992IS6-4#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6992IS6-4#TRMPBF
Linear Technology
LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6992IS6-4#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6992IS6-4#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6992IS6-4#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6992IS6-4#TRMPBF | LTC6992IS6-4#TRMPBF | Analog Devices Inc | LTC6992IS6-4#TRMPBF vs LTC6992IS6-4#TRMPBF |
LTC6992IS6-4#PBF | TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM) | Analog Devices Inc | LTC6992IS6-4#TRMPBF vs LTC6992IS6-4#PBF |
LTC6992IS6-4#PBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6992IS6-4#TRMPBF vs LTC6992IS6-4#PBF |
LTC6992HS6-4#TRMPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6992IS6-4#TRMPBF vs LTC6992HS6-4#TRMPBF |
LTC6992IS6-4#TRPBF | LTC6992IS6-4#TRPBF | Analog Devices Inc | LTC6992IS6-4#TRMPBF vs LTC6992IS6-4#TRPBF |
LTC6992HS6-4#TRMPBF | LTC6992HS6-4#TRMPBF | Analog Devices Inc | LTC6992IS6-4#TRMPBF vs LTC6992HS6-4#TRMPBF |
LTC6992CS6-4#TRMPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6992IS6-4#TRMPBF vs LTC6992CS6-4#TRMPBF |
LTC6992HS6-4#TRPBF | LTC6992HS6-4#TRPBF | Analog Devices Inc | LTC6992IS6-4#TRMPBF vs LTC6992HS6-4#TRPBF |
LTC6992IS6-4#WTRPBF | LTC6992IS6-4#WTRPBF | Analog Devices Inc | LTC6992IS6-4#TRMPBF vs LTC6992IS6-4#WTRPBF |
LTC6992IS6-4#TRPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6992IS6-4#TRMPBF vs LTC6992IS6-4#TRPBF |