-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0031
|
Newark | Lamp, thru-Hole, 3Mm, Red, Diff Rohs Compliant: Yes |Liteon LTL-4221N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 | Buy Now |
DISTI #
160-1139-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13610 In Stock |
|
$0.0446 / $0.3600 | Buy Now |
DISTI #
LTL-4221N
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bag (Alt: LTL-4221N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4221N
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 14402 |
|
$0.0400 / $0.3600 | Buy Now |
|
Future Electronics | Red 3 mm 60° 8.7 mcd Diffused 2 V Through Hole Domed LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 38000Bag |
|
$0.0366 / $0.0433 | Buy Now |
|
Future Electronics | Red 3 mm 60° 8.7 mcd Diffused 2 V Through Hole Domed LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 24000Bag |
|
$0.0366 / $0.0433 | Buy Now |
|
Future Electronics | Red 3 mm 60° 8.7 mcd Diffused 2 V Through Hole Domed LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 950Bulk |
|
$0.0366 / $0.0446 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant | 0 |
|
$0.0374 / $0.1524 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4221N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4221N
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 8.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |