-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1128-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15357 In Stock |
|
$0.0446 / $0.3600 | Buy Now |
DISTI #
LTL-4224
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bag (Alt: LTL-4224) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4224
|
Mouser Electronics | Standard LEDs - Through Hole Red Transparent RoHS: Compliant | 9593 |
|
$0.0410 / $0.3600 | Buy Now |
DISTI #
V36:1790_06811514
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 479 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Americas - 329 |
|
$0.0362 / $0.0820 | Buy Now |
|
Future Electronics | Red 5 mm 16° Tinted Clear 90 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 1708Bag |
|
$0.0355 / $0.0429 | Buy Now |
DISTI #
71323767
|
Verical | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 2338 | Americas - 329 |
|
$0.0820 | Buy Now |
|
Bristol Electronics | 584 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Amber, Transparent | 1 |
|
$0.1600 | Buy Now |
|
Quest Components | LED, Dome Style, Amber, Transparent | 800 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4224
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4224
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 16 deg |