Part Details for LTL5V3SSSBINQ by Lite-On Semiconductor Corporation
Overview of LTL5V3SSSBINQ by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTL5V3SSSBINQ
LTL5V3SSSBINQ CAD Models
LTL5V3SSSBINQ Part Data Attributes:
|
LTL5V3SSSBINQ
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL5V3SSSBINQ
Lite-On Semiconductor Corporation
Single Color LED, Amber, Diffused Yellow, 5.7mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 1325.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.9 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 591 nm | |
Shape | OVAL | |
Size | 5.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |