Part Details for LTM8045EY#PBF by Linear Technology
Overview of LTM8045EY#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8045EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 2200KHZ SWITCHING FREQ-MAX, PBGA40 | 201 |
|
$14.5504 / $20.4615 | Buy Now |
|
Chip1Cloud | Module DC-DC 1-OUT 2.5V to 15V/-2.5V to -15V 0.7A 40-Pin BGA Tray / DC-DC CONVRT +/-2.5V +/-15V 0.7A | 1700 |
|
RFQ | |
|
New Advantage Corporation | LF SMD IC LTM8045EY#PBF BBGA40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 77 |
|
$14.2500 | Buy Now |
|
Win Source Electronics | Module DC-DC 1-OUT 2.5V to 15V/-2.5V to -15V 0.7A 40-Pin BGA Tray / DC-DC CONVRT +/-2.5V +/-15V 0.7A | 12000 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for LTM8045EY#PBF
LTM8045EY#PBF CAD Models
LTM8045EY#PBF Part Data Attributes
|
LTM8045EY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8045EY#PBF
Linear Technology
LTM8045 - Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current; Package: BGA; Pins: 40; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 11.25 X 6.25 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-40 | |
Pin Count | 40 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -2.5V TO 2.5V AND -15V TO 15V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B40 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA40,5X8,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |
Alternate Parts for LTM8045EY#PBF
This table gives cross-reference parts and alternative options found for LTM8045EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8045EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8045IY#PBF | Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current | Analog Devices Inc | LTM8045EY#PBF vs LTM8045IY#PBF |
LTM8045MPY#PBF | Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current | Analog Devices Inc | LTM8045EY#PBF vs LTM8045MPY#PBF |
LTM8045IY#PBF | LTM8045 - Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current; Package: BGA; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTM8045EY#PBF vs LTM8045IY#PBF |