Part Details for LTM8045MPY by Analog Devices Inc
Overview of LTM8045MPY by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8045MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2698
|
Newark | Dc/Dc Conv, Inv, Sepic, 2Mhz, 125Deg C Rohs Compliant: No |Analog Devices LTM8045MPY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.7700 / $37.2600 | Buy Now |
DISTI #
LTM8045MPY-ND
|
DigiKey | DC DC CONVERTER +/-2.5 +/-15V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
16 In Stock |
|
$27.5563 / $33.1700 | Buy Now |
DISTI #
584-LTM8045MPY
|
Mouser Electronics | Switching Voltage Regulators Inv or SEPIC uModule DC/DC Conv w/ Up RoHS: Not Compliant | 489 |
|
$28.5800 / $33.5800 | Buy Now |
DISTI #
V36:1790_06504311
|
Arrow Electronics | Inverting or SEPIC μModule (Power Module) DC/DC Converter with Up to 700mA Output Current RoHS: Not Compliant Min Qty: 273 Package Multiple: 273 Lead time: 10 Weeks Date Code: 2127 | Americas - 273 |
|
$27.4700 | Buy Now |
|
Analog Devices Inc | Inv or SEPIC µModule DC/DC Co Min Qty: 1 Package Multiple: 273 | 4 |
|
$20.2100 / $33.1700 | Buy Now |
DISTI #
77792830
|
Verical | Inverting or SEPIC μModule (Power Module) DC/DC Converter with Up to 700mA Output Current RoHS: Not Compliant Min Qty: 273 Package Multiple: 273 Date Code: 2127 | Americas - 273 |
|
$27.4700 | Buy Now |
DISTI #
LTM8045MPY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 273 | 0 |
|
$26.0900 / $28.6300 | Buy Now |
Part Details for LTM8045MPY
LTM8045MPY CAD Models
LTM8045MPY Part Data Attributes
|
LTM8045MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8045MPY
Analog Devices Inc
Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 6.25 MM, 4.92 MM HEIGHT, MS-028, BGA-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1867 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -2.5V TO 2.5V AND -15V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B40 | |
JESD-609 Code | e0 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.25 mm |
Alternate Parts for LTM8045MPY
This table gives cross-reference parts and alternative options found for LTM8045MPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8045MPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8045IY#PBF | Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current | Analog Devices Inc | LTM8045MPY vs LTM8045IY#PBF |
LTM8045MPY#PBF | Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current | Analog Devices Inc | LTM8045MPY vs LTM8045MPY#PBF |