Part Details for LTS-5503AE by Lite-On Semiconductor Corporation
Overview of LTS-5503AE by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-5503AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2011-5-ND
|
DigiKey | DISP 7SEG 0.56" SGL OR-RED 10DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6186 | Buy Now |
DISTI #
LTS-5503AE
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED Red Orange CC 10-Pin PDIP - Rail/Tube (Alt: LTS-5503AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
DISTI #
859-LTS-5503AE
|
Mouser Electronics | LED Displays & Accessories 1-DIG Red-Org CCRHD RoHS: Compliant | 308 |
|
$0.6160 / $1.5500 | Buy Now |
DISTI #
V36:1790_06811280
|
Arrow Electronics | Displays Panel 1DIGIT 8LED Red Orange CC 10-Pin DIP Module Min Qty: 4 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2304 | Americas - 4 |
|
$0.5547 / $1.0889 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Red / Orange 0.56" Common Cathode LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.5500 / $0.6650 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, ORANGE RED, 14.22 mm | 352 |
|
$0.7726 / $1.9315 | Buy Now |
Part Details for LTS-5503AE
LTS-5503AE CAD Models
LTS-5503AE Part Data Attributes:
|
LTS-5503AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5503AE
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Orange Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LTS-5503AE
This table gives cross-reference parts and alternative options found for LTS-5503AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-5503AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5533 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.2mm | Broadcom Limited | LTS-5503AE vs HDSP-5533 |
HDSP-5503 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm, DIP-10 | Broadcom Limited | LTS-5503AE vs HDSP-5503 |
HDSP-5533 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm | Agilent Technologies Inc | LTS-5503AE vs HDSP-5533 |
HDSP-5503 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm, DIP-10 | Hewlett Packard Co | LTS-5503AE vs HDSP-5503 |