Part Details for LTS-5701AY by Lite-On Semiconductor Corporation
Overview of LTS-5701AY by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-5701AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-5701AY-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6186 | Buy Now |
DISTI #
LTS-5701AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin PDIP - Rail/Tube (Alt: LTS-5701AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
DISTI #
859-LTS-5701AY
|
Mouser Electronics | LED Displays & Accessories 1-DIG Yellow CARHD RoHS: Compliant | 881 |
|
$0.5850 / $1.7300 | Buy Now |
|
Future Electronics | LTS-5701 Series Yellow Color Single Digit 7-Segment Numeric LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.5760 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$1.3200 / $2.1120 | Buy Now | |
DISTI #
LTS-5701AY
|
Avnet Asia | Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin PDIP (Alt: LTS-5701AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LTS-5701AY
LTS-5701AY CAD Models
LTS-5701AY Part Data Attributes
|
LTS-5701AY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5701AY
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.22mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LTS-5701AY
This table gives cross-reference parts and alternative options found for LTS-5701AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-5701AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5701 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 14.2mm, DIP-10 | Agilent Technologies Inc | LTS-5701AY vs HDSP-5701 |
HDSP-5701 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 14.2mm, DIP-10 | Broadcom Limited | LTS-5701AY vs HDSP-5701 |
HDSP-5701 | 7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, DIP-10 | Avago Technologies | LTS-5701AY vs HDSP-5701 |
HDSP-5731 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 14.2mm, DIP-10 | Hewlett Packard Co | LTS-5701AY vs HDSP-5731 |
HDSP-5731 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 14.22mm, DIP-10 | Broadcom Limited | LTS-5701AY vs HDSP-5731 |