Part Details for LXP2175SC by Intel Corporation
Overview of LXP2175SC by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LXP2175SC
LXP2175SC CAD Models
LXP2175SC Part Data Attributes
|
LXP2175SC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXP2175SC
Intel Corporation
Elastic Buffer, CMOS, PDSO16, PLASTIC, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Data Rate | 2048 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ELASTIC BUFFER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LXP2175SC
This table gives cross-reference parts and alternative options found for LXP2175SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXP2175SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXP2175SE | Elastic Buffer, CMOS, PDSO16, | Level One | LXP2175SC vs LXP2175SE |
DS2175SN+ | Elastic Buffer, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LXP2175SC vs DS2175SN+ |
DS2175S | Elastic Buffer, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LXP2175SC vs DS2175S |
DS2175SN/T&R | Elastic Buffer, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LXP2175SC vs DS2175SN/T&R |
DS2175SN | Elastic Buffer, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LXP2175SC vs DS2175SN |
DS2175S/T&R | Elastic Buffer, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LXP2175SC vs DS2175S/T&R |