Part Details for LY20-28P-DT1-P1E-BU by Japan Aviation Electronics Industry Limited
Overview of LY20-28P-DT1-P1E-BU by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LY20-28P-DT1-P1E-BU
LY20-28P-DT1-P1E-BU CAD Models
LY20-28P-DT1-P1E-BU Part Data Attributes
|
LY20-28P-DT1-P1E-BU
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
LY20-28P-DT1-P1E-BU
Japan Aviation Electronics Industry Limited
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for LY20-28P-DT1-P1E-BU
This table gives cross-reference parts and alternative options found for LY20-28P-DT1-P1E-BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY20-28P-DT1-P1E-BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-28-2-YO-9-713-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | LY20-28P-DT1-P1E-BU vs 8614-00-28-2-YO-9-713-LF |
TSW-114-20-G-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LY20-28P-DT1-P1E-BU vs TSW-114-20-G-D |
68034-928 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | LY20-28P-DT1-P1E-BU vs 68034-928 |
91862-028HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | LY20-28P-DT1-P1E-BU vs 91862-028HLF |
71758-128HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | LY20-28P-DT1-P1E-BU vs 71758-128HLF |
94410028130 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | LY20-28P-DT1-P1E-BU vs 94410028130 |
87920-9288 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | LY20-28P-DT1-P1E-BU vs 87920-9288 |
71797-528H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LY20-28P-DT1-P1E-BU vs 71797-528H |
70360-001 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | LY20-28P-DT1-P1E-BU vs 70360-001 |
10119109-328021LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | LY20-28P-DT1-P1E-BU vs 10119109-328021LF |