Part Details for M02050 by Mindspeed Technologies Inc
Overview of M02050 by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M02050
M02050 CAD Models
M02050 Part Data Attributes:
|
M02050
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
M02050
Mindspeed Technologies Inc
Support Circuit, 1-Func, 3 X 3 MM, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for M02050
This table gives cross-reference parts and alternative options found for M02050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M02050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88353BLKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | M02050 vs SY88353BLKGTR |
SY88303BLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02050 vs SY88303BLMG |
SY88353BLKG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02050 vs SY88353BLKG |
SY88773VMITR | Support Circuit, 1-Func, Bipolar, MLF-16 | Microchip Technology Inc | M02050 vs SY88773VMITR |
SY88353BLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02050 vs SY88353BLMG |
SY88349NDLMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02050 vs SY88349NDLMG-TR |
M02049G-14 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | M02050 vs M02049G-14 |
SY88773VMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02050 vs SY88773VMG-TR |
M02050-XX | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | M02050 vs M02050-XX |
SY88343HLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02050 vs SY88343HLMG |