Part Details for M20-8760322P by Harwin
Overview of M20-8760322P by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20-8760322P
M20-8760322P CAD Models
M20-8760322P Part Data Attributes:
|
M20-8760322P
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8760322P
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M20-8760322P
This table gives cross-reference parts and alternative options found for M20-8760322P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8760322P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8760306R | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760322P vs M20-8760306R |
M20-8760322R | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760322P vs M20-8760322R |
M20-8760306 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | M20-8760322P vs M20-8760306 |
M20-8760306P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8760322P vs M20-8760306P |