Part Details for M2019LL2W13 by NKK Switches
Overview of M2019LL2W13 by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2019LL2W13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7115
|
Newark | Bracket Pc Mount Miniature Toggle |Nkk Switches M2019LL2W13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M2019LL2W13
M2019LL2W13 CAD Models
M2019LL2W13 Part Data Attributes
|
M2019LL2W13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2019LL2W13
NKK Switches
Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 16.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.65 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 8.001 mm | |
Body Height | 41.2496 mm | |
Body Length or Diameter | 15.7988 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.259 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for M2019LL2W13
This table gives cross-reference parts and alternative options found for M2019LL2W13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2019LL2W13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2019SS2W13 | Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6 | NKK Switches | M2019LL2W13 vs M2019SS2W13 |
M2019SS2W26-BA | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019SS2W26-BA |
M2019SS2W15 | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019SS2W15 |
M2019S2A2W17 | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019S2A2W17 |
M2019S2A2W13 | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019S2A2W13 |
M2019ES2W13 | Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Flatted; actuator length: 11.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6 | NKK Switches | M2019LL2W13 vs M2019ES2W13 |
M2019SS2W17-BA | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019SS2W17-BA |
M2019S2A2W15 | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019S2A2W15 |
M2019LL2W25 | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019LL2W25 |
M2019S3S2W25 | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019LL2W13 vs M2019S3S2W25 |