Datasheets
M22-2081105 by: Harwin

Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle,

Part Details for M22-2081105 by Harwin

Overview of M22-2081105 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for M22-2081105

M22-2081105 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M22-2081105 Part Data Attributes

M22-2081105 Harwin
Buy Now Datasheet
Compare Parts:
M22-2081105 Harwin Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.059 inch
Body Length 0.866 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 250VDC V
Durability 300 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 22
UL Flammability Code 94V-0
Withdrawl Force-Min LIF N

Alternate Parts for M22-2081105

This table gives cross-reference parts and alternative options found for M22-2081105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2081105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HTMS-111-03-G-D-RA Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc M22-2081105 vs HTMS-111-03-G-D-RA
2322-6121-TG 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics M22-2081105 vs 2322-6121-TG
8100-11-211-02 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc M22-2081105 vs 8100-11-211-02
8108-11-211-02 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc M22-2081105 vs 8108-11-211-02
2322-5221-TG Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect M22-2081105 vs 2322-5221-TG
K127X-PR2-22-G Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT Kycon Inc M22-2081105 vs K127X-PR2-22-G
M20-078050V1146 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Harwin M22-2081105 vs M20-078050V1146
K127X-PV2-22-G Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT Kycon Inc M22-2081105 vs K127X-PV2-22-G
2322-6221-TG Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect M22-2081105 vs 2322-6221-TG
2322-6121-TG Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect M22-2081105 vs 2322-6121-TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22-2081105 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22-2081105 by Harwin

  • Please alert me when M22-2081105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M22-2081105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22-2081105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M22-2081105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22-2081105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22-2081105 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: